-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-1989-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.7500 / $25.9300 | Buy Now |
DISTI #
495-TMR3-2413WIR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 9-36Vin 15Vout 200mA SIP8 Iso Reg RoHS: Compliant | 0 |
|
$22.3800 / $26.9400 | Order Now |
DISTI #
74628777
|
RS | DC-DC Converter, Railway, 3W, 9-36Vin, 15Vout, 200mA, SIP8, TMR 3WIR Series | TRACO Power TMR 3-2413WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7100 / $26.9900 | RFQ |
DISTI #
TMR3-2413WIR
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Iout: 200mA, SIP8 Min Qty: 1 | 0 |
|
$23.5900 / $26.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy