-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2310
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 250Ma, 12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Traco Power TMR 3-4812 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1700 / $17.9800 | Buy Now |
DISTI #
1951-2380-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.9390 / $20.7000 | Buy Now |
DISTI #
495-TMR3-4812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-8, Output Power (W): 3, Input Voltage: 36-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$18.1900 / $21.5100 | Order Now |
DISTI #
70420555
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 36 to 75Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TMR 3-4812 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9200 / $23.4200 | RFQ |
DISTI #
TMR3-4812
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 12VDC, Iout: 250mA, SIP8 Min Qty: 1 | 0 |
|
$20.2600 / $22.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy