-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-TMR4-2413-ND
|
DigiKey | 4 WATT DC/DC CONVERTER, INDUSTRI Min Qty: 1 Lead time: 12 Weeks Container: Tube |
58 In Stock |
|
$12.5069 / $15.2900 | Buy Now |
DISTI #
495-TMR4-2413
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 15V 266mA 4W Iso Reg SIP RoHS: Compliant | 7 |
|
$12.3800 / $15.1400 | Buy Now |
DISTI #
74628810
|
RS | DC-DC Converter, Single Output, 4W, 18-36Vin, 15Vout, 266mA, SIP8, TMR 4 Series | TRACO Power TMR 4-2413 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2200 / $14.9300 | RFQ |
DISTI #
TMR4-2413
|
TME | Converter: DC/DC, 4W, Uin: 18÷36V, Uout: 15VDC, Iout: 266mA, SIP8 Min Qty: 1 | 0 |
|
$11.9700 / $13.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy