-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-152 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 2524 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8816
|
Newark | Dc-Dc Converter, 24V, 0.166A Rohs Compliant: Yes |Traco Power TMR 4-2415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $13.3300 | Buy Now |
DISTI #
92AH0637
|
Newark | Dc-Dc Converter, 24V, 0.166A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:166Ma, Output Voltage - Output 2:-, Width:9.3Mm Rohs Compliant: Yes |Traco Power TMR 4-2415 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $11.4000 | Buy Now |
DISTI #
1951-TMR4-2415-ND
|
DigiKey | 4 WATT DC/DC CONVERTER, INDUSTRI Min Qty: 1 Lead time: 12 Weeks Container: Tube |
14 In Stock |
|
$12.1952 / $15.3100 | Buy Now |
DISTI #
495-TMR4-2415
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 24V 166mA 4W Iso Reg SIP RoHS: Compliant | 0 |
|
$12.0400 / $14.9700 | Order Now |
DISTI #
74628812
|
RS | DC-DC Converter, Single Output, 4W, 18-36Vin, 24Vout, 166mA, SIP8, TMR 4 Series | TRACO Power TMR 4-2415 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2200 / $14.9300 | RFQ |
DISTI #
TMR4-2415
|
TME | Converter: DC/DC, 4W, Uin: 18÷36V, Uout: 24VDC, Iout: 166mA, SIP8 Min Qty: 1 | 0 |
|
$11.9700 / $13.4500 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 18-36Vin 24V 166mA 4W Iso Reg SIP | 4 |
|
$64.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy