-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0639
|
Newark | Dc-Dc Converter, 2 O/P, 4W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:166Ma, Output Voltage - Output 2:-12V, Width:9.3Mm Rohs Compliant: Yes |Traco Power TMR 4-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6500 / $12.2000 | Buy Now |
DISTI #
1951-TMR4-2422-ND
|
DigiKey | 4 WATT DC/DC CONVERTER, INDUSTRI Min Qty: 1 Lead time: 12 Weeks Container: Tube |
48 In Stock |
|
$13.1326 / $16.4900 | Buy Now |
DISTI #
495-TMR4-2422
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin+/-12V 166mA 4W Iso Reg SIP RoHS: Compliant | 34 |
|
$12.8500 / $15.9800 | Buy Now |
DISTI #
74628814
|
RS | DC-DC Converter, Dual Output, 4W, 18-36Vin, +-12Vout, 166mA, SIP8, TMR 4 Series | TRACO Power TMR 4-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2000 / $15.9600 | RFQ |
DISTI #
TMR4-2422
|
TME | Converter: DC/DC, 4W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 0 |
|
$12.8900 / $14.3900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 18-36Vin+/-12V 166mA 4W Iso Reg SIP | 50 |
|
$76.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy