-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72423L15SO | Renesas Electronics Corporation | 64 X 1 SYNCHRONOUS FIFO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0641
|
Newark | Dc-Dc Converter, 2 O/P, 4W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:133Ma, Output Voltage - Output 2:-15V, Width:9.3Mm Rohs Compliant: Yes |Traco Power TMR 4-2423 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6500 / $12.2000 | Buy Now |
DISTI #
1951-TMR4-2423-ND
|
DigiKey | 4 WATT DC/DC CONVERTER, INDUSTRI Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.0026 / $16.3300 | Buy Now |
DISTI #
495-TMR4-2423
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin+/-15V 133mA 4W Iso Reg SIP RoHS: Compliant | 318 |
|
$12.8500 / $16.8200 | Buy Now |
DISTI #
74628816
|
RS | DC-DC Converter, Dual Output, 4W, 18-36Vin, +-15Vout, 133mA, SIP8, TMR 4 Series | TRACO Power TMR 4-2423 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2000 / $15.9600 | RFQ |
DISTI #
TMR4-2423
|
TME | Converter: DC/DC, 4W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 0 |
|
$12.8900 / $14.3900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 18-36Vin+/-15V 133mA 4W Iso Reg SIP | 50 |
|
$76.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy