-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH0648
|
Newark | Dc-Dc Converter, 15V, 0.266A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:4W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:266Ma, Output Voltage - Output 2:-, Width:9.3Mm Rohs Compliant: Yes |Traco Power TMR 4-4813WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $12.3800 | Buy Now |
DISTI #
1951-TMR4-4813WI-ND
|
DigiKey | 4 WATT DC/DC CONVERTER, INDUSTRI Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1326 / $16.4900 | Buy Now |
DISTI #
495-TMR4-4813WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 15V 266mA 4W Iso Reg SIP RoHS: Compliant | 0 |
|
$12.4500 / $16.8200 | Order Now |
DISTI #
74628823
|
RS | DC-DC Converter, Single Output, 4W, 36-75Vin, 15Vout, 266mA, SIP8, TMR 4WI Serie | TRACO Power TMR 4-4813WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2000 / $15.9600 | RFQ |
DISTI #
TMR4-4813WI
|
TME | Converter: DC/DC, 4W, Uin: 18÷75V, Uout: 15VDC, Iout: 266mA, SIP8 Min Qty: 1 | 0 |
|
$12.9900 / $14.6000 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 18-75Vin 15V 266mA 4W Iso Reg SIP | 0 |
|
$76.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy