-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8828
|
Newark | Dc-Dc Converter, 24V, 0.166A Rohs Compliant: Yes |Traco Power TMR 4-4815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $13.3300 | Buy Now |
DISTI #
92AH0649
|
Newark | Dc-Dc Converter, 24V, 0.166A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:166Ma, Output Voltage - Output 2:-, Width:9.3Mm Rohs Compliant: Yes |Traco Power TMR 4-4815 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $11.4000 | Buy Now |
DISTI #
1951-TMR4-4815-ND
|
DigiKey | 4 WATT DC/DC CONVERTER, INDUSTRI Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7 In Stock |
|
$12.5069 / $15.2900 | Buy Now |
DISTI #
495-TMR4-4815
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 24V 166mA 4W Iso Reg SIP RoHS: Compliant | 114 |
|
$12.3800 / $15.1300 | Buy Now |
DISTI #
74628824
|
RS | DC-DC Converter, Single Output, 4W, 36-75Vin, 24Vout, 166mA, SIP8, TMR 4 Series | TRACO Power TMR 4-4815 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2200 / $14.9300 | RFQ |
DISTI #
TMR4-4815
|
TME | Converter: DC/DC, 4W, Uin: 36÷75V, Uout: 24VDC, Iout: 166mA, SIP8 Min Qty: 1 | 0 |
|
$11.9700 / $13.4500 | RFQ |
DISTI #
3652437
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 0.166A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.1087 / $15.3946 | Buy Now |
DISTI #
3652437
|
Farnell | DC-DC CONVERTER, 24V, 0.166A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$12.3219 / $15.0684 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 36-75Vin 24V 166mA 4W Iso Reg SIP | 50 |
|
$63.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy