-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8830
|
Newark | Dc-Dc Converter, 2 O/P, 4W Rohs Compliant: Yes |Traco Power TMR 4-4822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $14.2600 | Buy Now |
DISTI #
92AH0651
|
Newark | Dc-Dc Converter, 2 O/P, 4W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:166Ma, Output Voltage - Output 2:-12V, Width:9.3Mm Rohs Compliant: Yes |Traco Power TMR 4-4822 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6500 / $12.2000 | Buy Now |
DISTI #
1951-TMR4-4822-ND
|
DigiKey | 4 WATT DC/DC CONVERTER, INDUSTRI Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$12.7351 / $15.5700 | Buy Now |
DISTI #
495-TMR4-4822
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin+/-12V 166mA 4W Iso Reg SIP RoHS: Compliant | 40 |
|
$12.6400 / $15.5700 | Buy Now |
DISTI #
74628826
|
RS | DC-DC Converter, Dual Output, 4W, 36-75Vin, +-12Vout, 166mA, SIP8, TMR 4 Series | TRACO Power TMR 4-4822 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2000 / $15.9600 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 36-75Vin+/-12V 166mA 4W Iso Reg SIP | 50 |
|
$76.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy