-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4328
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 6 W, 12 V, 500 Ma Rohs Compliant: Yes |Traco Power TMR 6-0512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7800 / $21.3300 | Buy Now |
DISTI #
45Y3009
|
Newark | Dc-Dc Converter, 1 O/P, 12V, 0.5A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Width:9.1Mmrohs Compliant: Yes |Traco Power TMR 6-0512 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4300 / $18.2500 | Buy Now |
DISTI #
1951-2391-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
13 In Stock |
|
$19.1178 / $24.0100 | Buy Now |
DISTI #
495-TMR-6-0512
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 6, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 290 |
|
$20.0100 / $23.5000 | Buy Now |
DISTI #
70406208
|
RS | DC/DC Converter, Single Output, 12V@500mA, Input, 4.5-9 VDC, TMR Series | TRACO Power TMR 6-0512 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4300 / $22.8000 | RFQ |
DISTI #
33994278
|
Verical | Module DC-DC 5VIN 1-OUT 12V 0.5A 6W 7-Pin SIP Module Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$37.2836 | Buy Now |
DISTI #
TMR6-0512
|
TME | Converter: DC/DC, 6W, Uin: 4.5÷9V, Uout: 12VDC, Iout: 500mA, SIP8 Min Qty: 1 | 0 |
|
$19.6000 / $21.9600 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy