-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3082
|
Newark | Dc-Dc Converter, 2 O/P, 9W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:9W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:375Ma, Output Voltage - Output 2:-12V, Width:9.6Mm Rohs Compliant: Yes |Traco Power TMR 9-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3100 / $29.6400 | Buy Now |
DISTI #
1951-3216-ND
|
DigiKey | DC DC CONVERTER +/-12V 9W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
37 In Stock |
|
$29.4875 / $40.3400 | Buy Now |
DISTI #
495-TMR9-2422
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 12V 375mA, -12Vout 375mA RoHS: Compliant | 45 |
|
$32.4100 / $39.4400 | Buy Now |
DISTI #
71099291
|
RS | Power Supply, 9W, 12V@0.375A, | TRACO Power TMR 9-2422 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4800 / $38.8100 | RFQ |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$40.1030 / $47.1800 | Buy Now | |
DISTI #
TMR9-2422
|
TME | Converter: DC/DC, 9W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 0 |
|
$32.5800 / $36.3600 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 18-36Vin 12V 375mA, -12Vout 375mA | 50 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy