-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y8830
|
Newark | Dc-Dc Converter, 2 O/P, 9W, No. Of Outputs:2 Output, Output Power Max:9W, Output Voltage - Output 1:15V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:300Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TMR 9-2423WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$32.5200 / $39.0200 | Buy Now |
DISTI #
TMR9-2423WI-ND
|
DigiKey | DC DC CONVERTER +/-15V 9W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1062 In Stock |
|
$33.1625 / $42.8700 | Buy Now |
DISTI #
495-TMR9-2423WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 15V 300mA, -15Vout 300mA RoHS: Compliant | 60 |
|
$37.1400 / $44.5600 | Buy Now |
DISTI #
71099294
|
RS | Power Supply, 9W, 15V@0.3A, | TRACO Power TMR 9-2423WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7200 / $43.3800 | RFQ |
DISTI #
76888293
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.3A/-0.3A 9W 10-Pin SIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 335 |
|
$32.0000 / $41.0000 | Buy Now |
DISTI #
79362611
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.3A/-0.3A 9W 10-Pin SIP Module Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$48.8750 / $53.4058 | Buy Now |
DISTI #
TMR9-2423WI
|
TME | Converter: DC/DC, 9W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 10 |
|
$36.6400 / $40.9500 | Buy Now |
DISTI #
2579486
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 9W RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$39.2355 / $47.0738 | Buy Now |
DISTI #
2579486
|
Farnell | DC-DC CONVERTER, 2 O/P, 9W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 7 |
|
$32.9077 / $44.6489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy