-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3086
|
Newark | Dc-Dc Converter, 3.3V, 2A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:9W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Width:9.6Mm Rohs Compliant: Yes |Traco Power TMR 9-4810 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6100 / $27.8600 | Buy Now |
DISTI #
1951-2406-ND
|
DigiKey | DC DC CONVERTER 3.3V 6.6W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
20 In Stock |
|
$27.7125 / $38.1900 | Buy Now |
DISTI #
495-TMR9-4810
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 3.3Vout 2A 9W SIP Iso DC/DC RoHS: Compliant | 10 |
|
$32.0000 / $38.5900 | Buy Now |
DISTI #
71099295
|
RS | Power Supply, 6.6W, 3.3V@2A, | TRACO Power TMR 9-4810 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8800 / $36.2900 | RFQ |
DISTI #
TMR9-4810
|
TME | Converter: DC/DC, 9W, Uin: 36÷75V, Uout: 3.3VDC, Iout: 2000mA, SIP8 Min Qty: 1 | 0 |
|
$30.6100 / $34.1800 | RFQ |
DISTI #
2579487
|
Farnell | DC-DC CONVERTER, 3.3V, 2A RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$31.9733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy