-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8935
|
Newark | Tmr 9-4811 Rohs Compliant: Yes |Traco Power TMR 9-4811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
45Y3088
|
Newark | Dc-Dc Converter, 5V, 1.6A, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:9W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Isolation Voltage:1.6Kv Rohs Compliant: Yes |Traco Power TMR 9-4811 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6100 / $27.8600 | Buy Now |
DISTI #
TMR9-4811-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8 In Stock |
|
$27.7125 / $38.1900 | Buy Now |
DISTI #
495-TMR9-4811
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 5Vout 1.6A 9W SIP Iso DC/DC RoHS: Compliant | 20 |
|
$31.4200 / $37.8100 | Buy Now |
DISTI #
71099297
|
RS | Power Supply, 8W, 5V@1.6A, | TRACO Power TMR 9-4811 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5600 / $37.0400 | RFQ |
DISTI #
71307154
|
Verical | Module DC-DC 48VIN 1-OUT 5V 1.6A 9W 10-Pin SIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 10 |
|
$26.7000 / $34.2000 | Buy Now |
DISTI #
TMR9-4811
|
TME | Converter: DC/DC, 9W, Uin: 36÷75V, Uout: 5VDC, Iout: 1600mA, SIP8 Min Qty: 1 | 0 |
|
$30.6100 / $34.1800 | RFQ |
DISTI #
2579489
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.5556 / $35.5254 | Buy Now |
|
Perfect Parts Corporation | 134 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy