Part Details for TMR-302A NIESTABILNY by TEND
Overview of TMR-302A NIESTABILNY by TEND
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7302-AE | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7302-AEW | Coilcraft Inc | General Purpose Inductor, | |
RA7302-AEU | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for TMR-302A NIESTABILNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMR-302A
|
TME | Joystick, Stabl.pos: 1, DC load @R: 2.2A/110VDC, -20÷50°C, Ø30mm Min Qty: 1 | 73 |
|
$39.2000 / $48.0000 | Buy Now |