Part Details for TMR-6.3A (ALTERNATE: TMR-6.3A) by OptiFuse
Overview of TMR-6.3A (ALTERNATE: TMR-6.3A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMR-6.3A (ALTERNATE: TMR-6.3A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74256433
|
RS | Fuse, UL, Thru-Hole, Slow-Blow, 250V, 6.3A | OptiFuse TMR-6.3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3010 / $0.3760 | RFQ |