Part Details for TMR1303S by American Electronic Components Inc
Overview of TMR1303S by American Electronic Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMR1303S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4140
|
Newark | Tmr Omnipolar Switch, -40 To 125Deg C, Magnetoresistive Sensor Technology:Tunneling Magneto Resistance (Tmr), Magnetoresistive Sensor Type:Omnipolar Switch, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, No. Of Pins:3Pins Rohs Compliant: Yes |Multi Dimension TMR1303S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22 |
|
$0.2050 | Buy Now |