Part Details for TMR9-1212 by Traco Power
Overview of TMR9-1212 by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMR9-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMR9-1212
|
TME | Converter: DC/DC, 9W, Uin: 9÷18V, Uout: 12VDC, Iout: 750mA, SIP8, TMR9 Min Qty: 1 | 18 |
|
$30.6100 / $34.1800 | Buy Now |
DISTI #
000000000005283824
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 65 |
|
$27.2200 / $31.6100 | Buy Now |
Part Details for TMR9-1212
TMR9-1212 CAD Models
TMR9-1212 Part Data Attributes
|
TMR9-1212
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TMR9-1212
Traco Power
9 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-8 metal case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,10LEAD,.4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.2 mm | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9 W | |
Trim/Adjustable Output | NO | |
Width | 9.6 mm |