Part Details for TMS1T3B1M1QE by TE Connectivity
Overview of TMS1T3B1M1QE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS1T3B1M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2102-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
658 In Stock |
|
$2.8377 / $4.3700 | Buy Now |
DISTI #
506-TMS1T3B1M1QE
|
Mouser Electronics | Toggle Switches Solder Lug Slvr SP On-None-On TS RoHS: Compliant | 579 |
|
$2.4800 / $4.3700 | Buy Now |
|
Onlinecomponents.com | TMS1T3B1M1QE RoHS: Compliant |
332 Partner Stock |
|
$2.1600 / $3.7100 | Buy Now |
DISTI #
2267079-3
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.1600 / $2.6200 | Buy Now |
|
Master Electronics | TMS1T3B1M1QE RoHS: Compliant |
332 Partner Stock |
|
$2.1600 / $3.7100 | Buy Now |
Part Details for TMS1T3B1M1QE
TMS1T3B1M1QE CAD Models
TMS1T3B1M1QE Part Data Attributes:
|
TMS1T3B1M1QE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TMS1T3B1M1QE
TE Connectivity
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | TOGGLE SWITCH |