TMS252012ALM-1R5MTAA
TDK Corporation
Description: General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 1008, CHIP

Overview of TMS252012ALM-1R5MTAA by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMS252012ALM-1R5MTAA by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 81AH4947
Newark 2.5Mm X 2.0Mm, -40 To +125 Degc, 3.9A, 1.5 H, 60M/Tape And Reel Rohs Compliant: Yes |Tdk TMS252012ALM-1R5MTAA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-TMS252012ALM-1R5MTAACT-ND
DigiKey FIXED IND 1.5UH 3.1A 60 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7202
In Stock
  • 1 $0.5600
  • 10 $0.4820
  • 25 $0.4416
  • 50 $0.4014
  • 100 $0.3573
  • 250 $0.3372
  • 500 $0.2890
  • 1,000 $0.2569
  • 3,000 $0.2489
  • 6,000 $0.2409
  • 15,000 $0.2328
  • 30,000 $0.2248
$0.2248 / $0.5600 Buy Now
DISTI # TMS252012ALM-1R5MT
Avnet Americas Ind Chip Shielded Wirewound 1.5uH 20% 1MHz Metal T/R - Tape and Reel (Alt: TMS252012ALM-1R5MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2827
$0.2827 Buy Now
DISTI # 810-TMS252012ALM1R5M
Mouser Electronics Power Inductors - SMD 1.5uH 20% 60mOhm 3.3.A RoHS: Compliant 9630
  • 1 $0.4600
  • 10 $0.3780
  • 100 $0.2890
  • 1,000 $0.2520
  • 3,000 $0.2270
  • 9,000 $0.2240
$0.2240 / $0.4600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.2080
$0.2080 Buy Now
DISTI # TMS252012ALM-1R5MTAA
Avnet Abacus Ind Chip Shielded Wirewound 1.5uH 20% 1MHz Metal T/R (Alt: TMS252012ALM-1R5MTAA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TMS252012ALM-1R5MTAA by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS252012ALM-1R5MTAA by TDK Corporation

TMS252012ALM-1R5MTAA
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
1008
Construction
Rectangular
Core Material
Metal
DC Resistance
0.06 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
3.1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. TMS252012ALM-1R5MTAA
    TDK Corporation
    General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 1008, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS252012ALM-1R5MTAA by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS252012ALM-1R5MTAA by TDK Corporation

Select Manufacturer
Which Manufacturer of TMS252012ALM-1R5MTAA would you like to use for your alert(s)?
  • Please alert me when TMS252012ALM-1R5MTAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS252012ALM-1R5MTAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS252012ALM-1R5MTAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS252012ALM-1R5MTAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS252012ALM-1R5MTAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS252012ALM-1R5MTAA by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: