-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1008, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH4950
|
Newark | 2.5Mm X 2.0Mm, -40 To +125 Degc, 2.2A, 4.7 H, 200M/Tape And Reel Rohs Compliant: Yes |Tdk TMS252012ALM-4R7MTAA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-TMS252012ALM-4R7MTAACT-ND
|
DigiKey | FIXED IND 4.7UH 1.6A 200MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1749 In Stock |
|
$0.2248 / $0.5600 | Buy Now |
DISTI #
TMS252012ALM-4R7MT
|
Avnet Americas | Ind Chip Shielded Wirewound 4.7uH 20% 1MHz Metal T/R - Tape and Reel (Alt: TMS252012ALM-4R7MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2827 | Buy Now |
DISTI #
810-TMS252012ALM4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 200mOhm 1.9A RoHS: Compliant | 5090 |
|
$0.2110 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
DISTI #
TMS252012ALM-4R7MTAA
|
Avnet Abacus | Ind Chip Shielded Wirewound 4.7uH 20% 1MHz Metal T/R (Alt: TMS252012ALM-4R7MTAA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS252012ALM-4R7MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TMS252012ALM-4R7MTAA
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for TMS252012ALM-4R7MTAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS252012ALM-4R7MTAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPI2520R1-4R7-R | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1008, CHIP | Eaton Corporation | TMS252012ALM-4R7MTAA vs MPI2520R1-4R7-R |