Part Details for TMS2764-20JL by Texas Instruments
Overview of TMS2764-20JL by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7217L20J/L | Renesas Electronics Corporation | 16 X 16 PARALLEL CMOS MUL |
Price & Stock for TMS2764-20JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 72 |
|
$5.9385 / $9.6300 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 20 |
|
$4.8150 / $9.6300 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 12 |
|
$6.5402 / $9.8103 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 10 |
|
$7.0620 / $9.6300 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 10 |
|
$7.0620 / $9.6300 | Buy Now |
Part Details for TMS2764-20JL
TMS2764-20JL CAD Models
TMS2764-20JL Part Data Attributes
|
TMS2764-20JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS2764-20JL
Texas Instruments
8KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS2764-20JL
This table gives cross-reference parts and alternative options found for TMS2764-20JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS2764-20JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27C64-20JL | 8KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | TMS2764-20JL vs TMS27C64-20JL |
TS27C64A-20CQ | 8KX8 UVPROM, 200ns, CDIP28, CERAMIC, FDIP-28 | STMicroelectronics | TMS2764-20JL vs TS27C64A-20CQ |
TMS27C64-2JE4 | 8KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | TMS2764-20JL vs TMS27C64-2JE4 |
AM2764A-2DIB | UVPROM, 8KX8, 200ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | TMS2764-20JL vs AM2764A-2DIB |
M27C64A-20F1X | 8KX8 UVPROM, 200ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | TMS2764-20JL vs M27C64A-20F1X |
TMS276420JP4 | 8KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | TMS2764-20JL vs TMS276420JP4 |
TMS2764A-20JL | 8KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | TMS2764-20JL vs TMS2764A-20JL |
NMC27C64QM200 | 8KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | TMS2764-20JL vs NMC27C64QM200 |
M27C64A-20F1 | 8KX8 UVPROM, 200ns, CDIP28, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | STMicroelectronics | TMS2764-20JL vs M27C64A-20F1 |
27LV64-20/J | 8K X 8 UVPROM, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | TMS2764-20JL vs 27LV64-20/J |