-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA -40 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C6748EZWTD4 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C6748EZWTD4E | Texas Instruments | Fixed/Floating Point Digital Signal Processor 361-NFBGA -40 to 90 | |
TMS320C6748EZWTD4 | Texas Instruments | Fixed/Floating Point Digital Signal Processor 361-NFBGA -40 to 90 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC DSP FIX/FLOAT POINT 361NFBGA / DSP Fixed-Point/Floating-Point 64bit 456MHz 3648MIPS 361-Pin NFBGA Tray | 3500 |
|
$17.0607 / $25.5910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C6748EZWTD4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6748EZWTD4
Texas Instruments
Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA -40 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-361 | |
Pin Count | 361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991A2 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1.2V ,1.1V AND 1.3 VOLT NOMINAL FREQUENCY ALSO AVAILABLE | |
Address Bus Width | 14 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 361 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320C6748EZWTD4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6748EZWTD4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C6748EZWT4 | Texas Instruments | $13.9525 | Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA 0 to 90 | TMS320C6748EZWTD4 vs TMS320C6748EZWT4 |
TMS320C6748EZWTD4E | Texas Instruments | $14.7233 | Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA -40 to 90 | TMS320C6748EZWTD4 vs TMS320C6748EZWTD4E |
TMS320C6748BZCED4 | Texas Instruments | Check for Price | Fixed/Floating Point Digital Signal Processor 361-NFBGA -40 to 90 | TMS320C6748EZWTD4 vs TMS320C6748BZCED4 |
TMS320C6748EZCED4E | Texas Instruments | $14.5107 | Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA -40 to 90 | TMS320C6748EZWTD4 vs TMS320C6748EZCED4E |
TMS320C6748BZWT4 | Texas Instruments | Check for Price | Fixed/Floating Point Digital Signal Processor 361-NFBGA 0 to 90 | TMS320C6748EZWTD4 vs TMS320C6748BZWT4 |
TMS320C6748EZCED4 | Texas Instruments | $13.6325 | Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA -40 to 90 | TMS320C6748EZWTD4 vs TMS320C6748EZCED4 |
TMS320C6748BZCE4 | Texas Instruments | Check for Price | 64-BIT, 50MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-361 | TMS320C6748EZWTD4 vs TMS320C6748BZCE4 |
TMS320C6748EZCE4 | Texas Instruments | $13.3946 | Low power C674x floating-point DSP- 456MHz, SATA 361-NFBGA 0 to 90 | TMS320C6748EZWTD4 vs TMS320C6748EZCE4 |