Part Details for TMS320F28377SPZP by Texas Instruments
Overview of TMS320F28377SPZP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for TMS320F28377SPZP
TMS320F28377SPZP CAD Models
TMS320F28377SPZP Part Data Attributes
|
TMS320F28377SPZP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28377SPZP
Texas Instruments
RISC MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TMS320F28377SPZP
This table gives cross-reference parts and alternative options found for TMS320F28377SPZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28377SPZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28377SPZPS | C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 1024 KB flash, EMIF, 16b ADC 100-HTQFP -40 to 125 | Texas Instruments | TMS320F28377SPZP vs TMS320F28377SPZPS |
TMS320F28377SPZPQ | Automotive C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 1024 KB flash, EMIF, 16b ADC 100-HTQFP -40 to 125 | Texas Instruments | TMS320F28377SPZP vs TMS320F28377SPZPQ |