Part Details for TMS3472ADW by Rochester Electronics LLC
Overview of TMS3472ADW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS3472ADW
TMS3472ADW CAD Models
TMS3472ADW Part Data Attributes
|
TMS3472ADW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TMS3472ADW
Rochester Electronics LLC
CCD DRIVER, PDSO20, PLASTIC, SOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
High Side Driver | NO | |
Interface IC Type | CCD DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.825 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 1 V | |
Supply Voltage1-Max | -11.1 V | |
Supply Voltage1-Min | -9.7 V | |
Supply Voltage1-Nom | -10.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |