Drivers And Interfaces
TMS37157IRSARG4
Texas Instruments
Description: Passive Low Frequency Interface Device (PaLFI) With EEPROM and 134.2 kHz Transponder Interface 16-QFN -40 to 85

Overview of TMS37157IRSARG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for TMS37157IRSARG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ0266
Newark Rfid Transponder, 134.24Khz, Vqfn-16, Frequency Min:134.16Khz, Frequency Max:134.24Khz, Rfid Ic Type:Reader, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Vqfn, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS37157IRSARG4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $3.3300
  • 10 $3.1900
  • 25 $3.0300
  • 50 $2.9000
  • 100 $2.7700
  • 250 $2.6800
  • 500 $2.6200
  • 1,000 $2.5800
$2.5800 / $3.3300 Buy Now
DISTI # 595-TMS37157IRSARG4
Mouser Electronics NFC/RFID Tags & Transponders Pass Lo Freq Interf Dev W/ EEPROM RoHS: Compliant 2810
  • 1 $2.7800
  • 10 $2.4900
  • 100 $2.0400
  • 250 $1.9400
  • 500 $1.7400
  • 1,000 $1.4600
  • 3,000 $1.3900
$1.3900 / $2.7800 Buy Now

CAD Models for TMS37157IRSARG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMS37157IRSARG4 by Texas Instruments

TMS37157IRSARG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQFN-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Frequency range : 134.2 kHz
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
3.55 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. TMS37157IRSARG4
    Texas Instruments
    Passive Low Frequency Interface Device (PaLFI) With EEPROM and 134.2 kHz Transponder Interface 16-QFN -40 to 85
    VS

Alternate Parts for TMS37157IRSARG4

This table gives cross-reference parts and alternative options found for TMS37157IRSARG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS37157IRSARG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADUM2281ARIZ-RL 5 kV RMS Dual Channel Digital Isolators (Default High, 1/1 Channel Directionality) Analog Devices Inc TMS37157IRSARG4 vs ADUM2281ARIZ-RL
PTCA9511ADGKR Hot swappable I2C bus and SMBus buffer 8-VSSOP -40 to 125 Texas Instruments TMS37157IRSARG4 vs PTCA9511ADGKR

Related Parts for TMS37157IRSARG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS37157IRSARG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS37157IRSARG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS37157IRSARG4 would you like to use for your alert(s)?
  • Please alert me when TMS37157IRSARG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS37157IRSARG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS37157IRSARG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS37157IRSARG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS37157IRSARG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS37157IRSARG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: