Part Details for TMS9902ANL by Texas Instruments
Overview of TMS9902ANL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS9902ANL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Communications Controller Circuit, 18 Pin, DIP | 14 |
|
$45.0625 / $46.8650 | Buy Now |
|
Chip1Cloud | 8600 |
|
RFQ |
Part Details for TMS9902ANL
TMS9902ANL CAD Models
TMS9902ANL Part Data Attributes:
|
TMS9902ANL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS9902ANL
Texas Instruments
IC 5 CHANNEL(S), SERIAL COMM CONTROLLER, PDIP18, PLASTIC, DIP-18, Serial IO/Communication Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | LENGTH-MAX | |
Address Bus Width | 15 | |
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT; ETHERNET | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
Length | 23.3 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 5 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |