Part Details for TMSDM6467CCUT6TAN by Texas Instruments
Overview of TMSDM6467CCUT6TAN by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMSDM6467CCUT6TAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMSDM6467CCUT6TAN-TI-ND
|
DigiKey | IC SOC DIGITAL MEDIA 529FCBGA Min Qty: 4 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
116 In Stock |
|
$84.6900 | Buy Now |
DISTI #
TMSDM6467CCUT6TAN-ND
|
DigiKey | IC SOC DIGITAL MEDIA 529FCBGA Min Qty: 4 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$92.6527 | Buy Now |
|
Rochester Electronics | Microprocessor Circuit, PBGA529 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 116 |
|
$72.6800 / $85.5000 | Buy Now |
Part Details for TMSDM6467CCUT6TAN
TMSDM6467CCUT6TAN CAD Models
TMSDM6467CCUT6TAN Part Data Attributes:
|
TMSDM6467CCUT6TAN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMSDM6467CCUT6TAN
Texas Instruments
Digital Media System-on-Chip 529-FCBGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-529 | |
Pin Count | 529 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | Digital Media SoC |