Part Details for TMSTA440 by Lovato Electric Inc
Overview of TMSTA440 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMSTA440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905451
|
RS | TIME RELAY S/D 380/440V 50/60 | LOVATO Electric TMSTA440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.5300 / $150.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.7600 / $155.3000 | Buy Now |
DISTI #
TMSTA440
|
TME | Timer, 1÷10min, NO x2, 250VAC/8A, Usup: 380÷440VAC, -20÷60°C, TM Min Qty: 1 | 6 |
|
$56.1700 / $67.6800 | Buy Now |
|
South Electronics | TMSTA440 | 0 |
|
RFQ |