Part Details for TMSTHS19-D0 by Panduit Corp
Overview of TMSTHS19-D0 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMSTHS19-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4325
|
Newark | Cable Tie Mount, Nylon 6.6, Black, Pk500, Mount Fixing Type:Stud, Mounting Hole Dia:19Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:50.6Mm, Width:25.4Mm, Height:27.9Mm, Product Range:Tmst Series, Svhc:No Rohs Compliant: Yes |Panduit TMSTHS19-D0 (Alternate Part Number: 07498363043 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$833.8600 / $956.9700 | Buy Now |
DISTI #
298-23684-ND
|
DigiKey | CABLE TIE HLD MULT STUD 3/4" BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
482 In Stock |
|
$0.9323 / $1.0600 | Buy Now |
DISTI #
TMSTHS19-D0
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Black Bulk - Bag (Alt: TMSTHS19-D0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1,122.6000 | Buy Now |
DISTI #
644-TMSTHS19-D0
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount .75 (19.1mm) Stud W/R RoHS: Compliant | 462 |
|
$0.9680 / $1.0600 | Buy Now |
DISTI #
71407063
|
RS | Cable Tie Mount, .75" (19.1mm) Stud, Nylon, Black | Panduit TMSTHS19-D0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 | RFQ |
DISTI #
PANTMSTHS19-D0
|
Heilind Electronics | CABLE TIE MOUNT, .75 STUD (19.1MM) WEA | Americas - 0 in Stock |
|
$1.2400 / $1.3000 | Buy Now |
|
Onlinecomponents.com | The cable tie mount in black is installed onto a 0.75" (19.1mm) stud. It is made of impact-modified weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 500. RoHS: Compliant |
2965 In Stock |
|
$1.1200 / $1.4400 | Buy Now |
DISTI #
66719401
|
Verical | Cable Accessories Tie Mount Nylon 6/6 Black RoHS: Compliant Min Qty: 465 Package Multiple: 465 Date Code: 1507 | Americas - 465 |
|
$1.4560 / $1.7030 | Buy Now |
DISTI #
000000000000634849
|
Sager | Cable Tie Mounts Cable Tie Mount .75 (19.1mm) Stud W/R Min Qty: 500 | 0 |
|
$0.9829 / $1.0300 | Buy Now |
DISTI #
C1S600801660058
|
Chip1Stop | Cable ties RoHS: Compliant | 2500 |
|
$1.2100 / $1.3900 | Buy Now |
Part Details for TMSTHS19-D0
TMSTHS19-D0 CAD Models
TMSTHS19-D0 Part Data Attributes
|
TMSTHS19-D0
Panduit Corp
Buy Now
|
Compare Parts:
TMSTHS19-D0
Panduit Corp
|
Samacsys Manufacturer | Panduit |