Part Details for TMTSS-062U-6 by Omega Engineering
Overview of TMTSS-062U-6 by Omega Engineering
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMTSS-062U-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5718
|
Newark | Thermocouple Probe, Stainless Steel, 6", Length:6", External Diameter:0.062", Probe Body Material:Stainless Steel, Product Range:Mtss Series Rohs Compliant: Yes |Omega TMTSS-062U-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$80.5900 | Buy Now |
DISTI #
TMTSS-062U-6
|
Avnet Americas | TRANSITION JUNCTION STYLE THERMOCOUPLE PROBES (0.010" TO 0.125" DIAMETER) WITH HIGH TEMP MOLDED CONSTRUCTION - Bulk (Alt: TMTSS-062U-6) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
$45.1651 / $51.5164 | Buy Now |
DISTI #
31AC5718
|
Avnet Americas | TRANSITION JUNCTION STYLE THERMOCOUPLE PROBES (0.010" TO 0.125" DIAMETER) WITH HIGH TEMP MOLDED CONSTRUCTION - Bulk (Alt: 31AC5718) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 11 Partner Stock |
|
$80.5900 | Buy Now |
DISTI #
75017889
|
RS | Thermocouples, TJ Probes T/C's | Omega Engineering TMTSS-062U-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$60.3200 | RFQ |
DISTI #
TMTSS-062U-6
|
Avnet Americas | TRANSITION JUNCTION STYLE THERMOCOUPLE PROBES (0.010" TO 0.125" DIAMETER) WITH HIGH TEMP MOLDED CONSTRUCTION - Bulk (Alt: TMTSS-062U-6) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
$45.1651 / $51.5164 | Buy Now |
DISTI #
31AC5718
|
Avnet Americas | TRANSITION JUNCTION STYLE THERMOCOUPLE PROBES (0.010" TO 0.125" DIAMETER) WITH HIGH TEMP MOLDED CONSTRUCTION - Bulk (Alt: 31AC5718) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 11 Partner Stock |
|
$80.5900 | Buy Now |