-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
TMS320F28075PTPQ | Texas Instruments | Piccolo™ 32-bit MCU with 120 MHz, FPU, TMU, 512 KB Flash, CLA, SDFM 176-HLQFP -40 to 125 | |
F280025PTS | Texas Instruments | C2000™ 32-bit MCU with 100-MHz, FPU, TMU, 128-kb flash 48-LQFP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3808
|
Newark | Dc-Dc Converter, 12V, 0.25A Rohs Compliant: Yes |Traco Power TMU 3-0512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$7.7300 / $9.2700 | Buy Now |
DISTI #
1951-TMU3-0512-ND
|
DigiKey | 3 WATT UNREGULATED DC/DC CONVERT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
12 In Stock |
|
$7.5851 / $9.5200 | Buy Now |
DISTI #
495-TMU3-0512
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 4.5-5.5Vin 12V 250mA SIP-4 Unregulated RoHS: Compliant | 174 |
|
$7.5300 / $9.1800 | Buy Now |
DISTI #
73643879
|
RS | DC-DC Converter, Dual Output, 5Vin, 12Vout, 0.25A, 3W, SIP-4, TMU 3 Series | TRACO Power TMU 3-0512 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 / $8.5400 | RFQ |
DISTI #
000000000006385075
|
Sager | Isolated DC/DC Converters - Through Hole 3W 4.5-5.5Vin 12V 250mA SIP-4 Unregulated Min Qty: 1 | 15 |
|
$7.4000 / $8.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy