-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1945
|
Newark | Dc-Dc Converter, 9V, 0.111A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Traco Power TMV 0509SHI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$7.6300 / $9.1600 | Buy Now |
DISTI #
TMV0509SHI-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
62 In Stock |
|
$7.1175 / $8.8000 | Buy Now |
DISTI #
495-TMV0509SHI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-7, Output Power (W): 1, Input Voltage: 5 VDC +/-10%, Output 1 (Vdc): 9, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 13 |
|
$7.1100 / $8.8000 | Buy Now |
DISTI #
70546433
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 4.5 to 5.5Vdc, Vout 9Vdc, I/O isolation 5200Vdc | TRACO Power TMV 0509SHI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6400 / $9.9800 | RFQ |
DISTI #
TMV0509SHI
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 9VDC, Iout: 111mA, SIP7 Min Qty: 1 | 0 |
|
$8.4300 / $9.4300 | RFQ |
DISTI #
2829772
|
element14 Asia-Pacific | DC-DC CONVERTER, 9V, 0.111A RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$7.9367 / $9.6971 | Buy Now |
DISTI #
2829772
|
Farnell | DC-DC CONVERTER, 9V, 0.111A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 2 |
|
$7.4281 / $9.0773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy