-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3177
|
Newark | Product Type: Dc/Dc, Package Style: Smd, Output Power (W): 1, Input Voltage: 12 Vdc +/-10%, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMV 0512D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.2600 | Buy Now |
DISTI #
1951-2699-ND
|
DigiKey | DC DC CONVERTER +/-12V 960MW Min Qty: 1 Lead time: 12 Weeks Container: Tube |
229 In Stock |
|
$5.0197 / $6.2700 | Buy Now |
DISTI #
495-TMV-0512D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 4.5-5.5Vin 12V 42mA, -12V 42mA SIP Unregulated RoHS: Compliant | 75 |
|
$4.7900 / $5.9000 | Buy Now |
DISTI #
70421320
|
RS | Iso DC-DC Converter, Vin 4.5 to 5.5Vdc, Vout +/-12Vdc, I/O isolation 3000Vdc | TRACO Power TMV 0512D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2600 / $6.8800 | RFQ |
DISTI #
TMV0512D
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 12VDC, Uout2: -12VDC, SIP7 Min Qty: 1 | 37 |
|
$5.7300 / $6.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy