-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3198
|
Newark | Product Type: Dc/Dc, Package Style: Sip-7, Output Power (W): 1, Input Voltage: 15 Vdc +/-10%, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TMV 1212SHI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $7.8400 | Buy Now |
DISTI #
TMV1212SHI-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
54 In Stock |
|
$7.1175 / $8.8000 | Buy Now |
DISTI #
495-TMV1212SHI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP-7, Output Power (W): 1, Input Voltage: 12 VDC +/-10%, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 12 |
|
$7.3900 / $10.8000 | Buy Now |
DISTI #
70546445
|
RS | Iso DC-DC Converter, Vin 10.8 to 13.2Vdc, Vout 12Vdc, I/O isolation 5200Vdc | TRACO Power TMV 1212SHI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6400 / $9.9800 | RFQ |
DISTI #
64956804
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 4-Pin SIP Module Min Qty: 10 Package Multiple: 1 Date Code: 2001 | Americas - 50 |
|
$7.0944 / $7.7496 | Buy Now |
DISTI #
TMV1212SHI
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 84mA, SIP7 Min Qty: 1 | 0 |
|
$8.4300 / $9.4300 | RFQ |
DISTI #
2829784
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.8682 / $8.5884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy