TMV1215EN
Description: DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5

Overview of TMV1215EN by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TMV1215EN by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TMV1215EN
TME Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Iout: 65mA, SIP7 Min Qty: 1 0
  • 1 $13.2100
  • 5 $12.5000
  • 25 $12.1200
  • 100 $11.7500
$11.7500 / $13.2100 RFQ
DISTI # 000000000005184772
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $12.1000
  • 10 $10.9400
  • 25 $10.6300
  • 50 $10.3400
  • 100 $10.2000
  • 250 $9.9300
$9.9300 / $12.1000 Buy Now

CAD Models for TMV1215EN by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMV1215EN by Traco Power

TMV1215EN
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
SIP-7/5
Reach Compliance Code
compliant
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
66%
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSMA-T5
Length
22 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.065 A
Output Voltage-Max
15.45 V
Output Voltage-Min
14.55 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
12.75 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
7.5 mm
Want to compare parts?
  1. TMV1215EN
    Traco Power
    DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5
    VS

Related Parts for TMV1215EN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMV1215EN by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMV1215EN by Traco Power

Select Manufacturer
Which Manufacturer of TMV1215EN would you like to use for your alert(s)?
  • Please alert me when TMV1215EN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMV1215EN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMV1215EN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMV1215EN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMV1215EN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMV1215EN by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: