Part Details for TN-1500-248B by Mean Well
Overview of TN-1500-248B by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for TN-1500-248B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5484-ND
|
DigiKey | INVERTER UPS 48VDC 1.5KW 1OUTLET Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$509.7360 / $575.9400 | Buy Now |
DISTI #
TN-1500-248B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: TN-1500-248B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-TN1500-248B
|
Mouser Electronics | Power Inverters 1500W 48VDC 230VAC Solar Charger, GFCI RoHS: Compliant | 3 |
|
$506.2900 / $506.3200 | Buy Now |
DISTI #
70388405
|
RS | Power Supply, DC/AC Inverter, 1500W SineWave Solar Charger Inverter, +48V40A | MEAN WELL TN-1500-248B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$540.9800 / $581.7000 | Buy Now |
|
Future Electronics | Power Inverters 1500W 48VDC 230VAC Solar Charger, GFCI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$565.3400 | Buy Now |
|
Onlinecomponents.com | MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers. RoHS: Compliant | 1 Factory Stock |
|
$454.5500 / $530.1600 | Buy Now |
DISTI #
77362235
|
Verical | DC to AC Inverter 48VDC-IN 200VAC/220VAC/230VAC/240VAC 1500W True Sine Wave RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$776.1600 | Buy Now |
DISTI #
TN-1500-248B
|
TME | Converter: DC/AC, 42÷60VDC, 230VAC, 420x220x88mm, 0÷40°C Min Qty: 1 | 1 |
|
$531.5600 / $630.0000 | Buy Now |
|
Master Electronics | MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers. RoHS: Compliant | 1 Factory Stock |
|
$454.5500 / $530.1600 | Buy Now |