Part Details for TN01 016 0004 1 by Amphenol Sine Systems
Overview of TN01 016 0004 1 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMARPTN-010 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-010 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCRPTN-010 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-010 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMARPTN-015 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-015 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for TN01 016 0004 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K4111
|
Newark | Pin Contact On Reel (Left Hand Feed) 2000 Pcs /Reel Rohs Compliant: Yes |Amphenol Sine/tuchel TN01 016 0004 1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 | Buy Now |
DISTI #
AMETN01 016 0004 1
|
Heilind Electronics | C16-1 | Americas - 0 in Stock |
|
$0.3155 / $0.3735 | Buy Now |
DISTI #
80555812
|
Verical | Contact PIN Crimp ST Cable Mount 16-20AWG Reel RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2323 | Americas - 4000 |
|
$0.3943 / $0.4774 | Buy Now |
DISTI #
AMETN01 016 0004 1
|
Interstate Connecting Components | C16-1 | 0 |
|
$0.3155 / $0.3735 | Buy Now |