-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
630mA, 40V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4020
|
Newark | Mosfet, N-Ch, 40V, 0.63A, To-243Aa, Transistor Polarity:N Channel, Continuous Drain Current Id:630Ma, Drain Source Voltage Vds:40V, On Resistance Rds(On):2Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Microchip TN0104N8-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11977 |
|
$1.0500 / $1.3100 | Buy Now |
DISTI #
49Y7275
|
Newark | Mosfet, N-Channel Enhancement-Mode, 40V, 2.0 Ohm 3 Sot-89 T/R |Microchip TN0104N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
TN0104N8-G
|
Avnet Americas | Trans MOSFET N-CH 40V 0.63A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: TN0104N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8622 / $0.8789 | Buy Now |
DISTI #
TN0104N8-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 40V, 2.0 Ohm, SOT-89, Projected EOL: 2034-03-31 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
75850 COO: China, Taiwan |
|
$0.8300 / $1.4300 | Buy Now |
DISTI #
70451592
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 40V, 2.0 Ohm3 SOT-89 T/R | Microchip Technology Inc. TN0104N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.4400 | RFQ |
|
NAC | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 40V, 2.0 Ohm - Package: 3 SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 68000 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
TN0104N8-G
|
Avnet Silica | Trans MOSFET N-CH 40V 0.63A 4-Pin(3+Tab) SOT-89 (Alt: TN0104N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TN0104N8-G
|
EBV Elektronik | Trans MOSFET N-CH 40V 0.63A 4-Pin(3+Tab) SOT-89 (Alt: TN0104N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN0104N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN0104N8-G
Microchip Technology Inc
630mA, 40V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-243AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW THRESHOLD, LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 0.63 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TN0104N8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN0104N8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TN0104N8 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.63A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, SAME AS SOT-89, 3 PIN | TN0104N8-G vs TN0104N8 |