-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Temperature 20A SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | High Temperature 20A SCRs RoHS: Compliant Min Qty: 1 | 1929 |
|
$0.8600 / $1.2200 | Buy Now |
DISTI #
TN2010H-6FP
|
TME | Thyristor, 600V, Ifmax: 20A, 8A, Igt: 10mA, TO220FP, THT, tube Min Qty: 1 | 0 |
|
$0.6120 / $0.9240 | RFQ |
DISTI #
2851952
|
element14 Asia-Pacific | SCR, 12.7A, 600V, TO-220FPAB-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6145 / $1.3671 | Buy Now |
DISTI #
2851952
|
Farnell | SCR, 12.7A, 600V, TO-220FPAB-3 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$0.5522 / $1.1283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TN2010H-6FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN2010H-6FP
STMicroelectronics
High Temperature 20A SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |