Datasheets
TN22-1500H by: STMicroelectronics

Fluorescent tube lamp starter SCR

Part Details for TN22-1500H by STMicroelectronics

Overview of TN22-1500H by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for TN22-1500H

Part # Distributor Description Stock Price Buy
DISTI # 497-12720-5-ND
DigiKey SCR 400V 2A IPAK Min Qty: 1 Lead time: 25 Weeks Container: Tube 4903
In Stock
  • 1 $1.5800
  • 75 $1.2717
  • 150 $1.0464
  • 525 $0.8854
  • 1,050 $0.7513
  • 2,025 $0.7137
  • 5,025 $0.6869
  • 10,050 $0.6641
$0.6641 / $1.5800 Buy Now
DISTI # TN22-1500H
Avnet Americas Thyristor SCR 400V 22A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: TN22-1500H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Tube 0
  • 3,000 $0.7730
  • 6,000 $0.7571
  • 12,000 $0.7412
$0.7412 / $0.7730 Buy Now
DISTI # 511-TN22-1500H
Mouser Electronics SCRs 2.0 Amp 1500 Volt RoHS: Compliant 1307
  • 1 $1.5800
  • 10 $1.2800
  • 100 $1.0500
  • 250 $1.0100
  • 500 $0.8770
  • 1,000 $0.7140
  • 3,000 $0.6860
  • 9,000 $0.6640
$0.6640 / $1.5800 Buy Now
STMicroelectronics Fluorescent tube lamp starter SCR RoHS: Compliant Min Qty: 1 1307
  • 1 $1.5500
  • 10 $1.2500
  • 100 $1.0300
  • 250 $0.9900
  • 500 $0.8600
$0.8600 / $1.5500 Buy Now
Future Electronics TN22 Series 400 V 175 mA Ihold Fluorescent Tube Lamp Starter SCR - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube 0
Tube
  • 3,000 $0.6750
$0.6750 Buy Now
Bristol Electronics   3375
RFQ
Quest Components   2700
  • 1 $2.4440
  • 819 $0.8554
  • 1,755 $0.7332
$0.7332 / $2.4440 Buy Now
DISTI # TN22-1500H
Avnet Americas Thyristor SCR 400V 22A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: TN22-1500H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Tube 0
  • 3,000 $0.7730
  • 6,000 $0.7571
  • 12,000 $0.7412
$0.7412 / $0.7730 Buy Now
DISTI # TN22-1500H
TME Thyristor, 400V, Ifmax: 2A, 1.8A, Igt: 1.5mA, IPAK, THT, tube Min Qty: 1 0
  • 1 $1.0800
  • 5 $0.9800
  • 25 $0.8600
  • 75 $0.7700
  • 300 $0.7200
$0.7200 / $1.0800 RFQ
Ameya Holding Limited TN22 Series 400 V 175 mA Ihold Fluorescent Tube Lamp Starter SCR - IPAK 2958
RFQ
DISTI # TN22-1500H
Avnet Americas Thyristor SCR 400V 22A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: TN22-1500H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Tube 0
  • 3,000 $0.7730
  • 6,000 $0.7571
  • 12,000 $0.7412
$0.7412 / $0.7730 Buy Now
DISTI # TN22-1500H
Avnet Silica Thyristor SCR 400V 22A 3-Pin(3+Tab) IPAK Tube (Alt: TN22-1500H) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 3 Days Silica - 0
Buy Now
DISTI # TN22-1500H
EBV Elektronik Thyristor SCR 400V 22A 3-Pin(3+Tab) IPAK Tube (Alt: TN22-1500H) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 3 Weeks, 5 Days EBV - 34950
Buy Now

Part Details for TN22-1500H

TN22-1500H CAD Models

TN22-1500H Part Data Attributes

TN22-1500H STMicroelectronics
Buy Now Datasheet
Compare Parts:
TN22-1500H STMicroelectronics Fluorescent tube lamp starter SCR
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature HIGH RELIABILITY
Case Connection ANODE
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 1.5 mA
DC Gate Trigger Voltage-Max 3 V
Holding Current-Max 175 mA
JESD-30 Code R-PSIP-T3
JESD-609 Code e3
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 22 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 1800 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 2 A
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR

Alternate Parts for TN22-1500H

This table gives cross-reference parts and alternative options found for TN22-1500H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN22-1500H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TN22-1500T Fluorescent tube lamp starter SCR STMicroelectronics TN22-1500H vs TN22-1500T

TN22-1500H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TN22-1500H by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TN22-1500H by STMicroelectronics

  • Please alert me when TN22-1500H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TN22-1500H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TN22-1500H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TN22-1500H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TN22-1500H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TN22-1500H by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: