Part Details for TN2435N8-G by Microchip Technology Inc
Overview of TN2435N8-G by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN2435N8-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4247
|
Newark | Mosfet, N-Channel Enhancement-Mode, 350V, 6 Ohm 3 Sot-89 T/R Rohs Compliant: Yes |Microchip TN2435N8-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 | Buy Now |
DISTI #
TN2435N8-GCT-ND
|
DigiKey | MOSFET N-CH 350V 365MA TO243AA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6758 In Stock |
|
$1.2700 / $1.6700 | Buy Now |
DISTI #
TN2435N8-G
|
Avnet Americas | Trans MOSFET N-CH 350V 0.365A 3-Pin SOT-89 T/R - Tape and Reel (Alt: TN2435N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2700 / $1.6700 | Buy Now |
DISTI #
689-TN2435N8-G
|
Mouser Electronics | MOSFET 350V 10Ohm RoHS: Compliant | 7673 |
|
$1.2100 / $1.6700 | Buy Now |
DISTI #
V72:2272_06515650
|
Arrow Electronics | Trans MOSFET N-CH Si 350V 0.365A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 Container: Cut Strips | Americas - 1508 |
|
$1.1584 / $1.6482 | Buy Now |
DISTI #
TN2435N8-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 350V, 6 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9800 / $1.6700 | Buy Now |
DISTI #
70452737
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 350V, 6 Ohm3 SOT-89 T/R | Microchip Technology Inc. TN2435N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Future Electronics | MOSFET 350V 10Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1100 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 350V 0.365A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
4486 In Stock 8000 Factory Stock |
|
$1.2000 / $1.2400 | Buy Now |
DISTI #
65091991
|
Verical | Trans MOSFET N-CH Si 350V 0.365A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2239 | Americas - 4250 |
|
$1.6447 | Buy Now |
Part Details for TN2435N8-G
TN2435N8-G CAD Models
TN2435N8-G Part Data Attributes:
|
TN2435N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN2435N8-G
Microchip Technology Inc
0.365A, 350V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-243AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 350 V | |
Drain Current-Max (ID) | 0.365 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 1.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 70 ns | |
Turn-on Time-Max (ton) | 40 ns |