Part Details for TN2504N8 by Supertex Inc
Overview of TN2504N8 by Supertex Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN2504N8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1760 |
|
$0.6534 / $1.9800 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-243AA | 386 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-243AA | 472 |
|
$0.7007 / $2.1560 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-243AA | 196 |
|
$0.7546 / $2.1560 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-243AA | 1408 |
|
$0.7260 / $2.6400 | Buy Now |
|
ComSIT USA | N-CHANNEL ENHANCEMENT-MODE VERTICAL DMOS FET Power Field-Effect Transistor, 0.89A I(D), 40V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA RoHS: Not Compliant | Europe - 555 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 933 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for TN2504N8
TN2504N8 CAD Models
TN2504N8 Part Data Attributes:
|
TN2504N8
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TN2504N8
Supertex Inc
Power Field-Effect Transistor, 0.89A I(D), 40V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, SAME AS SOT-89, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 0.89 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 4.5 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 38 ns | |
Turn-on Time-Max (ton) | 20 ns |
Alternate Parts for TN2504N8
This table gives cross-reference parts and alternative options found for TN2504N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN2504N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN2504N8-G | 0.89A, 40V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-243AA | Microchip Technology Inc | TN2504N8 vs TN2504N8-G |