Part Details for TN2907A by Fairchild Semiconductor Corporation
Overview of TN2907A by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.8A, 60V, PNP, TO-226 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10071 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for TN2907A
TN2907A CAD Models
TN2907A Part Data Attributes
|
TN2907A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TN2907A
Fairchild Semiconductor Corporation
PNP General Purpose Amplifier, 3LD, TO-226, MOLDED, 1500/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-226 | |
Package Description | TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-226, MOLDED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-226 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TN2907A
This table gives cross-reference parts and alternative options found for TN2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN2907A | 800mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226, TO-226, 3 PIN | Rochester Electronics LLC | TN2907A vs TN2907A |