Part Details for TN3014 by Spectrum Control
Overview of TN3014 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN3014
TN3014 CAD Models
TN3014 Part Data Attributes:
|
TN3014
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TN3014
Spectrum Control
Narrow Band Medium Power Amplifier, 1200MHz Min, 1600MHz Max, SM3, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2 |