Part Details for TN5325N8-G by Supertex Inc
Overview of TN5325N8-G by Supertex Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN5325N8-G
TN5325N8-G CAD Models
TN5325N8-G Part Data Attributes
|
TN5325N8-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
TN5325N8-G
Supertex Inc
Power Field-Effect Transistor, 0.316A I(D), 250V, 250ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOT-89 | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FAST SWITCHING | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.316 A | |
Drain-source On Resistance-Max | 250 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1.5 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TN5325N8-G
This table gives cross-reference parts and alternative options found for TN5325N8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN5325N8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN5325N8-G | 0.316A, 250V, 250ohm, N-CHANNEL, Si, POWER, MOSFET, TO-243AA | Microchip Technology Inc | TN5325N8-G vs TN5325N8-G |