Part Details for TN5335N8-G by Microchip Technology Inc
Overview of TN5335N8-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TN5335N8-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN5335N8-GCT-ND
|
DigiKey | MOSFET N-CH 350V 230MA TO243AA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1439 In Stock |
|
$0.8700 / $1.1400 | Buy Now |
DISTI #
TN5335N8-G
|
Avnet Americas | Trans MOSFET N-CH 350V 0.23A 3-Pin SOT-89 T/R - Tape and Reel (Alt: TN5335N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.1400 | Buy Now |
DISTI #
689-TN5335N8-G
|
Mouser Electronics | MOSFET 350V 15Ohm RoHS: Compliant | 1560 |
|
$0.8530 / $1.0200 | Buy Now |
DISTI #
TN5335N8-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 350V, 15 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 136000 |
|
$0.6500 / $1.1400 | Buy Now |
DISTI #
70453897
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 350V, 15 Ohm3 SOT-89 T/R | Microchip Technology Inc. TN5335N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5180 / $0.5800 | Buy Now |
DISTI #
TN5335N8-G
|
Avnet Americas | Trans MOSFET N-CH 350V 0.23A 3-Pin SOT-89 T/R - Tape and Reel (Alt: TN5335N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.1400 | Buy Now |
DISTI #
TN5335N8-G
|
TME | Transistor: N-MOSFET, unipolar, 350V, 0.75A, 1.6W, SOT89-3 Min Qty: 1 | 897 |
|
$0.7300 / $1.0400 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 350V, 0.75A, 1.6W, SOT89-3 | 136000 |
|
RFQ |
Part Details for TN5335N8-G
TN5335N8-G CAD Models
TN5335N8-G Part Data Attributes
|
TN5335N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN5335N8-G
Microchip Technology Inc
0.11A, 350V, 15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-243AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 350 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 1.3 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 50 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for TN5335N8-G
This table gives cross-reference parts and alternative options found for TN5335N8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN5335N8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN5335N8 | Power Field-Effect Transistor, 0.23A I(D), 350V, 15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, SAME AS SOT-89, 4 PIN | Supertex Inc | TN5335N8-G vs TN5335N8 |