Part Details for TN5D41A-HB11-E by onsemi
Overview of TN5D41A-HB11-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN5D41A-HB11-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3117
|
Newark | Tn5D41A-Hb11-E, Shift Registers |Onsemi TN5D41A-HB11-E RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $5.4600 | Buy Now |
DISTI #
TN5D41A-HB11-E
|
Avnet Americas | - Ammo Pack (Alt: TN5D41A-HB11-E) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 1915 Partner Stock |
|
$3.9184 / $4.6768 | Buy Now |
|
Rochester Electronics | Separately-Excited Step-Down Switching Regulator(5V Output Type) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1915 |
|
$3.9200 / $4.6100 | Buy Now |
Part Details for TN5D41A-HB11-E
TN5D41A-HB11-E CAD Models
TN5D41A-HB11-E Part Data Attributes
|
TN5D41A-HB11-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
TN5D41A-HB11-E
onsemi
Separately-Excited Step-Down Switching Regulator (5.0 V Output), 50-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 221AN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PZIP-T5 | |
JESD-609 Code | e6 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.1,100/50TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 180 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |