Part Details for TN6-36-832-1 by Essentra Components
Overview of TN6-36-832-1 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN6-36-832-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TN6-36-832-1-ND
|
DigiKey | RND STANDOFF #8-32 NYLON 2-1/4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$2.9074 / $3.3000 | Buy Now |
DISTI #
144-TN6-36-832-1
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd Fem/Fem,Wht,2-1/4 inSpc, Standoff,Thrd Fem/Fem,White,100/Bag RoHS: Compliant | 0 |
|
$5.1400 / $5.1600 | Order Now |
DISTI #
71185799
|
RS | Female Standoff - Round, Insulator, Nylon/Brass,2.250 in, 57.2 mm Spacer,#8-32 | Essentra Components TN6-36-832-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $7.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.6300 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - #8-32 - Spacer Length 57.2 mm (2.250 in) RoHS: Compliant | 0 |
|
$3.0800 / $8.3100 | Buy Now |
DISTI #
RICTN6-36-832-1
|
DB Roberts | StandoffThrd Fem/FemWht2-1/4 inSpc Standoff Thrd Fem/Fem White | 0 |
|
RFQ |
Part Details for TN6-36-832-1
TN6-36-832-1 CAD Models
TN6-36-832-1 Part Data Attributes:
|
TN6-36-832-1
Essentra Components
Buy Now
|
Compare Parts:
TN6-36-832-1
Essentra Components
|
Samacsys Manufacturer | Essentra Components |