Part Details for TN6050-12WL by STMicroelectronics
Overview of TN6050-12WL by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TN6050-12WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0378
|
Newark | Industrial & Power Conversion |Stmicroelectronics TN6050-12WL Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 | Buy Now |
DISTI #
TN6050-12WL
|
Avnet Americas | - Rail/Tube (Alt: TN6050-12WL) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-TN6050-12WL
|
Mouser Electronics | SCRs DFD THYR TRIAC & RECTIFIER RoHS: Compliant | 154 |
|
$1.7000 / $3.5000 | Buy Now |
|
STMicroelectronics | 60 A 1200 V standard SCR Thyristor in TO-247LL package RoHS: Compliant Min Qty: 1 | 154 |
|
$2.2100 / $3.4300 | Buy Now |
DISTI #
TN6050-12WL
|
Avnet Americas | - Rail/Tube (Alt: TN6050-12WL) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TN6050-12WL
|
TME | Thyristor, 1.2kV, Ifmax: 60A, 38A, Igt: 50mA, TO247L, THT, tube Min Qty: 1 | 0 |
|
$2.9800 / $4.4800 | RFQ |
Part Details for TN6050-12WL
TN6050-12WL CAD Models
TN6050-12WL Part Data Attributes:
|
TN6050-12WL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TN6050-12WL
STMicroelectronics
60 A 1200 V standard SCR Thyristor in TO-247LL package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics |